
KBB5050A | |
|---|---|
DigiKey Part Number | 2632-KBB5050A-ND |
Manufacturer | |
Manufacturer Product Number | KBB5050A |
Description | 50-PIN FPC BREAKOUT BOARD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | FPC Connector | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Size / Dimension | 1.780" L x 2.590" W (45.21mm x 65.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 10 | 15,51200 € | 155,12 € |
| 25 | 15,01960 € | 375,49 € |
| 50 | 14,54480 € | 727,24 € |
| 100 | 14,06100 € | 1.406,10 € |
| 250 | 13,47372 € | 3.368,43 € |
| 500 | 12,35954 € | 6.179,77 € |
| 1.000 | 11,93633 € | 11.936,33 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |

















