
E32RA-CW350-R | |
|---|---|
DigiKey Part Number | 2632-E32RA-CW350-R-ND |
Manufacturer | |
Manufacturer Product Number | E32RA-CW350-R |
Description | 3.2" TFT MCU RGB SPI RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.2" (81.28mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 49.60mm W x 65.80mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 10 | 27,24700 € | 272,47 € |
| 25 | 26,95400 € | 673,85 € |
| 50 | 26,48060 € | 1.324,03 € |
| 100 | 26,15360 € | 2.615,36 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |


