
E40RB-FW480-N | |
|---|---|
DigiKey Part Number | 2632-E40RB-FW480-N-ND |
Manufacturer | |
Manufacturer Product Number | E40RB-FW480-N |
Description | 4.0" TFT IPS SPI RGB HIGH-RES |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4" (101.60mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 53.64mm W x 88.10mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 10 | 32,58700 € | 325,87 € |
| 25 | 32,23320 € | 805,83 € |
| 50 | 31,65460 € | 1.582,73 € |
| 100 | 31,27460 € | 3.127,46 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |



