
E35RG13248LW2M450-CA | |
|---|---|
DigiKey Part Number | 2632-E35RG13248LW2M450-CA-ND |
Manufacturer | |
Manufacturer Product Number | E35RG13248LW2M450-CA |
Description | 3.5" TFT IPS MCU RGB SPI |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | Parallel, 24-Bit (RGB), SPI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,51000 € | 91,51 € |
| 10 | 88,95200 € | 889,52 € |
| 25 | 84,55640 € | 2.113,91 € |
| 50 | 81,63700 € | 4.081,85 € |
| 100 | 79,61590 € | 7.961,59 € |
| Unit Price without VAT: | 91,51000 € |
|---|---|
| Unit Price with VAT: | 108,89690 € |



