
FEMC004GPE-E440 | |
|---|---|
DigiKey Part Number | 3052-FEMC004GPE-E440-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GPE-E440 |
Description | XTRA III EMMC 5.1 4GB PSLC DIAMO |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| 10 | 64,64200 € | 646,42 € |
| 25 | 62,53080 € | 1.563,27 € |
| 50 | 60,95800 € | 3.047,90 € |
| 100 | 59,41210 € | 5.941,21 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |






