
FJR35-N2B10KF0 | |
|---|---|
DigiKey Part Number | 4434-FJR35-N2B10KF0-ND |
Manufacturer | |
Manufacturer Product Number | FJR35-N2B10KF0 |
Description | Carbon Film - 10K ohm / Dual Axi |
Customer Reference | |
Detailed Description | 2 Axis 10 kOhms Through Hole Joystick Potentiometer 60° 0.0125W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 2 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.0125W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 60° | |
Mounting Type | Through Hole | |
Size / Dimension | Square - 1.260" L x 1.470" W x 1.445" H (32.00mm x 37.40mm x 36.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 50 | 18,93320 € | 946,66 € |
| 100 | 18,07260 € | 1.807,26 € |
| 300 | 17,21200 € | 5.163,60 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |











