Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Resistive) Output
3102
3102

3102

DigiKey Part Number
1528-1722-ND
Manufacturer
Manufacturer Product Number
3102
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
EDA/CAD Models
3102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
10 kOhms
Mounting Type
Panel Mount
Termination Style
-
Operating Temperature
-10°C ~ 80°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,84000 €16,84 €
Manufacturers Standard Package
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €