
5460 | |
|---|---|
DigiKey Part Number | 1528-5460-ND |
Manufacturer | |
Manufacturer Product Number | 5460 |
Description | SWITCH JOYSTICK T-HANDLE HALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | T-Handle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,91000 € | 107,91 € |
| Unit Price without VAT: | 107,91000 € |
|---|---|
| Unit Price with VAT: | 128,41290 € |






