



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 8-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -20°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Includes Limiter and Bezel Set | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,67000 € | 46,67 € |
| 5 | 45,23400 € | 226,17 € |
| 10 | 44,14000 € | 441,40 € |
| 25 | 43,27960 € | 1.081,99 € |
| 50 | 39,71840 € | 1.985,92 € |
| Unit Price without VAT: | 46,67000 € |
|---|---|
| Unit Price with VAT: | 55,53730 € |











