2 Axis 10 kOhms Through Hole Joystick Potentiometer 45° 0.0125W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP10K-0118A

DigiKey Part Number
4434-FJP10K-0118A-ND
Manufacturer
Manufacturer Product Number
FJP10K-0118A
Description
Carbon Film - 10K ohm / Dual Axi
Customer Reference
Detailed Description
2 Axis 10 kOhms Through Hole Joystick Potentiometer 45° 0.0125W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Favor Electronics
Series
Packaging
Bulk
Part Status
Active
Axis
2
Resistance
10 kOhms
Power (Watts)
0.0125W
Tolerance
±10%
Adjustment Type
Top Adjustment
Rotation Angle
45°
Mounting Type
Through Hole
Size / Dimension
Square - 0.833" L x 0.840" W x 0.697" H (21.15mm x 21.35mm x 17.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
MARKETPLACE PRODUCT
Will ship in approximately 14 days from FAVOR UNION
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,29000 €18,29 €
10017,21200 €1.721,20 €
30016,13627 €4.840,88 €
Unit Price without VAT:18,29000 €
Unit Price with VAT:21,76510 €