
FJN08K-N1B10K | |
|---|---|
DigiKey Part Number | 4434-FJN08K-N1B10K-ND |
Manufacturer | |
Manufacturer Product Number | FJN08K-N1B10K |
Description | POTENTIO JOYSTICK 2D 10K20% |
Customer Reference | |
Detailed Description | 1 Axis 10 kOhms Through Hole Joystick Potentiometer 0.0125W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 1 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.0125W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | - | |
Mounting Type | Through Hole | |
Size / Dimension | Square - 0.787" L x 0.787" W x 0.197" H (20.00mm x 20.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |








