
FJR10K-S1B10KD0 | |
|---|---|
DigiKey Part Number | 4434-FJR10K-S1B10KD0-ND |
Manufacturer | |
Manufacturer Product Number | FJR10K-S1B10KD0 |
Description | Carbon Film - 10K ohm / Dual Axi |
Customer Reference | |
Detailed Description | 2 with Switch(s) Axis 10 kOhms Through Hole Joystick Potentiometer 26° 0.0125W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 2 with Switch(s) | |
Resistance | 10 kOhms | |
Power (Watts) | 0.0125W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 26° | |
Mounting Type | Through Hole | |
Size / Dimension | Square - 0.730" L x 0.840" W x 0.800" H (18.50mm x 21.35mm x 20.20mm) |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 100 | 2,95420 € | 295,42 € |
| 300 | 2,79153 € | 837,46 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |











