Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1945 | |
|---|---|
DigiKey Part Number | 5328-FMCN1945-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1945 |
Description | CONN JACK SOLDER/SOLDER 7/16 DIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 2700 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.05dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1947 | Fairview Microwave | 0 | 5328-FMCN1947-ND | 50,37000 € | Parametric Equivalent |
| SC4917 | Fairview Microwave | 1 | 5328-SC4917-ND | 86,40000 € | Parametric Equivalent |
| 0734160010 | Molex | 0 | 900-0734160010-ND | 21,47740 € | Parametric Equivalent |
| 0734160860 | Molex | 0 | 900-0734160860-ND | 11,87165 € | Parametric Equivalent |
| 23_716-50-0-1/003_-E | Huber+Suhner, Inc. | 26 | 3628-23_716-50-0-1/003_-E-ND | 33,46000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,90000 € | 57,90 € |
| Unit Price without VAT: | 57,90000 € |
|---|---|
| Unit Price with VAT: | 68,90100 € |










