23_716-50-0-1/003_-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 41,35000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 23,04500 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 32
Unit Price: 30,57000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 33,79700 €
Datasheet
23_716-50-0-1/003_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_716-50-0-1/003_-E

DigiKey Part Number
3628-23_716-50-0-1/003_-E-ND
Manufacturer
Manufacturer Product Number
23_716-50-0-1/003_-E
Description
23_716-50-0-1/003_-E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_716-50-0-1/003_-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Bronze
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
2500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,54000 €38,54 €
1032,75500 €327,55 €
2530,70440 €767,61 €
5029,24000 €1.462,00 €
10027,84580 €2.784,58 €
25026,10492 €6.526,23 €
Manufacturers Standard Package
Unit Price without VAT:38,54000 €
Unit Price with VAT:45,86260 €