23_716-50-0-57/003_-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_716-50-0-57/003_-V

DigiKey Part Number
3628-23_716-50-0-57/003_-V-ND
Manufacturer
Manufacturer Product Number
23_716-50-0-57/003_-V
Description
23_716-50-0-57/003_-V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_716-50-0-57/003_-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
2500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,69000 €31,69 €
1026,93500 €269,35 €
2525,24920 €631,23 €
5024,04460 €1.202,23 €
10022,89780 €2.289,78 €
25021,46604 €5.366,51 €
Manufacturers Standard Package
Unit Price without VAT:31,69000 €
Unit Price with VAT:37,71110 €