25_716-50-0-2/003_-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 38,54000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 41,35000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 23,04500 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 32
Unit Price: 30,57000 €
Datasheet
25_716-50-0-2/003_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25_716-50-0-2/003_-E

DigiKey Part Number
3628-25_716-50-0-2/003_-E-ND
Manufacturer
Manufacturer Product Number
25_716-50-0-2/003_-E
Description
25_716-50-0-2/003_-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
25_716-50-0-2/003_-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Bronze
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
2500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,79700 €337,97 €
Manufacturers Standard Package
Unit Price without VAT:33,79700 €
Unit Price with VAT:40,21843 €