Coaxial Cable RG-402 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-SR141CUTN-STR

DigiKey Part Number
5328-FM-SR141CUTN-STR-ND
Manufacturer
Manufacturer Product Number
FM-SR141CUTN-STR
Description
CBL COAX RG402 TYPE .141 SE 1=1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-402 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-402
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.118" (3.00mm)
Shield Material
Copper, Tinned
Shield Coverage
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,01000 €13,01 €
212,39000 €24,78 €
312,04333 €36,13 €
511,61400 €58,07 €
711,33857 €79,37 €
1011,05400 €110,54 €
Manufacturers Standard Package
Unit Price without VAT:13,01000 €
Unit Price with VAT:15,48190 €