SUCOFORM_141_CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCOFORM_141_CT

DigiKey Part Number
3628-SUCOFORM_141_CT-ND
Manufacturer
Manufacturer Product Number
SUCOFORM_141_CT
Description
CABLE COAXIAL RG-402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-402 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-402
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Aluminum; Copper, Silver Coated
Dielectric Material
Fluoropolymer (FP)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
99%
VoP, Velocity of Propagation
83.0
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10029,69300 €2.969,30 €
20028,18260 €5.636,52 €
30027,46503 €8.239,51 €
Manufacturers Standard Package
Unit Price without VAT:29,69300 €
Unit Price with VAT:35,33467 €
Alternate Length
CABLE COAXIAL RG-402 METER
In-Stock: 177
Unit Price: 53,22000 €