
SUCOFORM_141_CT | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_141_CT-DS-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_141_CT |
Description | CABLE COAXIAL RG-402 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-402 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,22000 € | 53,22 € |
| 5 | 47,43200 € | 237,16 € |
| 10 | 45,10900 € | 451,09 € |
| 25 | 42,18440 € | 1.054,61 € |
| 50 | 40,07560 € | 2.003,78 € |
| 100 | 38,05140 € | 3.805,14 € |
| Unit Price without VAT: | 53,22000 € |
|---|---|
| Unit Price with VAT: | 63,33180 € |





