
SUCOFORM_141_FEP | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_141_FEP-DS-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_141_FEP |
Description | CABLE COAXIAL RG-402 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-402 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 5 | 15,23000 € | 76,15 € |
| 10 | 14,49500 € | 144,95 € |
| 25 | 13,56720 € | 339,18 € |
| 50 | 12,89940 € | 644,97 € |
| 100 | 12,25860 € | 1.225,86 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |










