MMBT5550 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 46.850
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 16.172
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 6.597
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 18.146
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.937
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 9.953
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.271
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 470
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.185
Unit Price: 0,17000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.500
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor NPN 140 V 600 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5550

DigiKey Part Number
MMBT5550TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5550
Description
TRANS NPN 140V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes