5975003821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5975003821
How to use Fair-Rite's Toroid Permeability Calculator

5977003821

DigiKey Part Number
1934-5977003821-ND
Manufacturer
Manufacturer Product Number
5977003821
Description
FERRITE CORE TOROID 2.95UH 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 77 Ferrite Core Toroid Type Length Width 2.472" (62.80mm) Diameter 0.539" (13.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5977003821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
77
Diameter
2.472" (62.80mm)
Inductance Factor (Al)
2.95 µH
Tolerance
-30%, +25%
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.9136
Effective Length (le) mm
144.0
Effective Area (Ae) mm²
157.0
Effective Magnetic Volume (Ve) mm³
22797.0
Finish
Plastic
Height
0.539" (13.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,74000 €7,74 €
105,19300 €51,93 €
254,34720 €108,68 €
504,01180 €200,59 €
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,21060 €