


5977001721 | |
|---|---|
DigiKey Part Number | 1934-5977001721-ND |
Manufacturer | |
Manufacturer Product Number | 5977001721 |
Description | FERRITE CORE TOROID 2.09UH 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 77 Ferrite Core Toroid Type Length Width 1.299" (33.00mm) Diameter 0.406" (10.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977001721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.299" (33.00mm) | |
Inductance Factor (Al) | 2.09 µH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.2947 | |
Effective Length (le) mm | 76.4 | |
Effective Area (Ae) mm² | 59.0 | |
Effective Magnetic Volume (Ve) mm³ | 4510.0 | |
Finish | Plastic | |
Height | 0.406" (10.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,56380 € | 78,19 € |
| 100 | 1,35820 € | 135,82 € |
| 280 | 1,35600 € | 379,68 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |





