


5977000221 | |
|---|---|
DigiKey Part Number | 1934-5977000221-ND |
Manufacturer | |
Manufacturer Product Number | 5977000221 |
Description | FERRITE CORE TOROID 945NH 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 77 Ferrite Core Toroid Type Length Width 0.402" (10.20mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.402" (10.20mm) | |
Inductance Factor (Al) | 945 nH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.86 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.2 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Plastic | |
Height | 0.150" (3.81mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20280 € | 50,70 € |
| 500 | 0,17694 € | 88,47 € |
| 1.000 | 0,16443 € | 164,43 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






