



5978011101 | |
|---|---|
DigiKey Part Number | 1934-5978011101-ND |
Manufacturer | |
Manufacturer Product Number | 5978011101 |
Description | FERRITE CORE TOROID 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5978011101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 2.900" (73.66mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 167.0 | |
Effective Area (Ae) mm² | 215.0 | |
Effective Magnetic Volume (Ve) mm³ | 35900.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 6,41300 € | 64,13 € |
| 48 | 5,18000 € | 248,64 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |


