



5968000301 | |
|---|---|
DigiKey Part Number | 1934-1519-ND |
Manufacturer | |
Manufacturer Product Number | 5968000301 |
Description | FERRITE CORE TOROID 68 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 68 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.188" (4.78mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5968000301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 68 | |
Diameter | 0.500" (12.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 16 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 380.0 | |
Finish | Uncoated | |
Height | 0.188" (4.78mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,55960 € | 27,98 € |
| 125 | 0,47200 € | 59,00 € |
| 250 | 0,41124 € | 102,81 € |
| 500 | 0,39082 € | 195,41 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |








