5961001121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5961001121
How to use Fair-Rite's Toroid Permeability Calculator

5961001121

DigiKey Part Number
1934-5961001121-ND
Manufacturer
Manufacturer Product Number
5961001121
Description
FERRITE CORE TOROID 75NH 61
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 61 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
61
Diameter
0.530" (13.45mm)
Inductance Factor (Al)
75 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
125
Core Factor (ΣI/A) mm⁻¹
2.08
Effective Length (le) mm
31.2
Effective Area (Ae) mm²
15.0
Effective Magnetic Volume (Ve) mm³
470.0
Finish
Plastic
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.089
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,53200 €5,32 €
250,45760 €11,44 €
500,40640 €20,32 €
1000,35900 €35,90 €
4000,27398 €109,59 €
8000,26666 €213,33 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €