


5961000111 | |
|---|---|
DigiKey Part Number | 1934-5961000111-ND |
Manufacturer | |
Manufacturer Product Number | 5961000111 |
Description | FERRITE CORE TOROID 25NH 61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 61 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.067" (1.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961000111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.236" (6.00mm) | |
Inductance Factor (Al) | 25 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 6.37 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.0 | |
Effective Magnetic Volume (Ve) mm³ | 27.0 | |
Finish | Parylene | |
Height | 0.067" (1.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21060 € | 21,06 € |
| 250 | 0,17820 € | 44,55 € |
| 500 | 0,15576 € | 77,88 € |
| 3.000 | 0,14057 € | 421,71 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








