



5961000801 | |
|---|---|
DigiKey Part Number | 5961000801-ND |
Manufacturer | |
Manufacturer Product Number | 5961000801 |
Description | FERRITE CORE TOROID 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.155" (3.94mm) Diameter 0.050" (1.27mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961000801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.155" (3.94mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 9.2 | |
Effective Area (Ae) mm² | 1.1 | |
Effective Magnetic Volume (Ve) mm³ | 9.7 | |
Finish | Uncoated | |
Height | 0.050" (1.27mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10004 € | 25,01 € |
| 500 | 0,08806 € | 44,03 € |
| 2.000 | 0,07010 € | 140,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










