
2661801102 | |
|---|---|
DigiKey Part Number | 1934-2661801102-ND |
Manufacturer | |
Manufacturer Product Number | 2661801102 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.240" (6.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.490" (12.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Uncoated | |
Height | 0.240" (6.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,28160 € | 32,04 € |
| 50 | 1,12740 € | 56,37 € |
| 200 | 0,91010 € | 182,02 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



