2652801102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2631801102

DigiKey Part Number
1934-2631801102-ND
Manufacturer
Manufacturer Product Number
2631801102
Description
31 ROUND SUPPRESSION CORE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 31 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.240" (6.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
2631801102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
31
Diameter
0.490" (12.45mm)
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
31.2
Effective Area (Ae) mm²
15.0
Effective Magnetic Volume (Ve) mm³
466.0
Finish
Uncoated
Height
0.240" (6.10mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.809
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,09200 €10,92 €
250,93280 €23,32 €
500,82320 €41,16 €
1000,72140 €72,14 €
3000,62187 €186,56 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €