2661800202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2661800202

DigiKey Part Number
1934-2661800202-ND
Manufacturer
Manufacturer Product Number
2661800202
Description
61 SHIELD BEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 61 Ferrite Core Toroid Type Length Width 0.374" (9.50mm) Diameter 0.125" (3.18mm) Height
Datasheet
 Datasheet
EDA/CAD Models
2661800202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
61
Diameter
0.374" (9.50mm)
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
20.7
Effective Area (Ae) mm²
7.25
Effective Magnetic Volume (Ve) mm³
150.0
Finish
Uncoated
Height
0.125" (3.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.682
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,30100 €13,01 €
251,10960 €27,74 €
500,97740 €48,87 €
2000,76545 €153,09 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €