



5968002701 | |
|---|---|
DigiKey Part Number | 1934-1597-ND |
Manufacturer | |
Manufacturer Product Number | 5968002701 |
Description | FERRITE CORE TOROID 68 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 68 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5968002701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 68 | |
Diameter | 1.400" (35.56mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 16 | |
Effective Length (le) mm | 89.0 | |
Effective Area (Ae) mm² | 78.0 | |
Effective Magnetic Volume (Ve) mm³ | 7000.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,45300 € | 44,53 € |
| 42 | 3,36095 € | 141,16 € |
| 84 | 3,33167 € | 279,86 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |




