Uncoated 80 Ferrite Core Toroid Type Length Width 0.234" (5.95mm) Diameter 0.065" (1.65mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 80 Ferrite Core Toroid Type Length Width 0.234" (5.95mm) Diameter 0.065" (1.65mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5980000101

DigiKey Part Number
1934-5980000101-ND
Manufacturer
Manufacturer Product Number
5980000101
Description
FERRITE CORE TOROID 120NH 80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 80 Ferrite Core Toroid Type Length Width 0.234" (5.95mm) Diameter 0.065" (1.65mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5980000101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
80
Diameter
0.234" (5.95mm)
Inductance Factor (Al)
120 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
550
Core Factor (ΣI/A) mm⁻¹
0.06259
Effective Length (le) mm
12.85
Effective Area (Ae) mm²
2.054
Effective Magnetic Volume (Ve) mm³
26.0
Finish
Uncoated
Height
0.065" (1.65mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18800 €1,88 €
250,16320 €4,08 €
500,14600 €7,30 €
1000,12990 €12,99 €
2500,11060 €27,65 €
5000,09724 €48,62 €
1.0000,08482 €84,82 €
5.0000,07921 €396,05 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €