5977001121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5977001121
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5967000101

DigiKey Part Number
1934-5967000101-ND
Manufacturer
Manufacturer Product Number
5967000101
Description
FERRITE CORE TOROID 67
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 67 Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.060" (1.52mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5967000101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
67
Diameter
0.230" (5.84mm)
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
40
Effective Length (le) mm
13.0
Effective Area (Ae) mm²
2.0
Effective Magnetic Volume (Ve) mm³
27.0
Finish
Uncoated
Height
0.060" (1.52mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17400 €1,74 €
250,15040 €3,76 €
500,13440 €6,72 €
1000,11980 €11,98 €
2500,10204 €25,51 €
5000,08982 €44,91 €
2.0000,07180 €143,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €