2867006802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2867006802
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2867006802

DigiKey Part Number
1934-2867006802-ND
Manufacturer
Manufacturer Product Number
2867006802
Description
FERRITE CORE 4 HOLE 180NH 67
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 67 Ferrite Core Multi-Hole (2) Type 0.525" (13.34mm) Length 0.295" (7.49mm) Width Diameter 1.062" (26.97mm) Height
Datasheet
 Datasheet
EDA/CAD Models
2867006802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tray
Part Status
Active
Core Type
Multi-Hole (2)
Supplier Device Package
-
Material
67
Diameter
-
Inductance Factor (Al)
180 nH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
40
Finish
Uncoated
Height
1.062" (26.97mm)
Length
0.525" (13.34mm)
Width
0.295" (7.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,10400 €11,04 €
250,94360 €23,59 €
500,83260 €41,63 €
1000,72960 €72,96 €
2500,63052 €157,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €