



3067990881 | |
|---|---|
DigiKey Part Number | 3067990881-ND |
Manufacturer | |
Manufacturer Product Number | 3067990881 |
Description | FERRITE CORE ROD 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core ROD Type 1.181" (30.00mm) Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3067990881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 67 | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 18.0 | |
Initial Permeability (µi) | 40 | |
Effective Area (Ae) mm² | 12.6 | |
Finish | Uncoated | |
Height | - | |
Length | 1.181" (30.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,72440 € | 18,11 € |
| 90 | 0,57456 € | 51,71 € |
| 180 | 0,50178 € | 90,32 € |
| 270 | 0,46156 € | 124,62 € |
| 540 | 0,45993 € | 248,36 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |




