



2643625202 | |
|---|---|
DigiKey Part Number | 1934-1357-ND |
Manufacturer | |
Manufacturer Product Number | 2643625202 |
Description | FERRITE CORE 384OHM SOLID 7.93MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 384Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643625202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 384Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.312" Dia (7.93mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,19640 € | 29,91 € |
| 50 | 1,05300 € | 52,65 € |
| 188 | 0,83777 € | 157,50 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |







