2675625102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2675625102
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643625102

DigiKey Part Number
1934-2643625102-ND
Manufacturer
Manufacturer Product Number
2643625102
Description
FERRITE CORE 213OHM SOLID 7.93MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 213Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2643625102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
213Ohm @ 100MHz
Material
43
Inner Dimension
0.312" Dia (7.93mm)
Outer Dimension
0.625" Dia (15.88mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.011
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,95400 €9,54 €
250,81600 €20,40 €
500,72100 €36,05 €
1000,63290 €63,29 €
3760,53011 €199,32 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €