Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP6305A | |
|---|---|
DigiKey Part Number | HLMP6305AEL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP6305A |
Description | LED RED CLEAR T-3/4 T/H AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMP6305A Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6300 | Broadcom Limited | 3.856 | 516-1398-ND | 1,51000 € | Similar |
| HLMP-6300-KL000 | Broadcom Limited | 0 | HLMP-6300-KL000-ND | 0,65835 € | Similar |
| HLMP-6305 | Broadcom Limited | 4.503 | 516-1399-ND | 1,50000 € | Similar |
| HLMP-6305-L0011 | Broadcom Limited | 0 | HLMP-6305-L0011-ND | 0,63217 € | Similar |
| HLMP-6305-L0021 | Broadcom Limited | 3.535 | 516-2107-1-ND | 1,64000 € | Similar |












