




CG-NPT-3/4-1-BK | |
|---|---|
DigiKey Part Number | RPC1894-ND |
Manufacturer | |
Manufacturer Product Number | CG-NPT-3/4-1-BK |
Description | CABLE GLAND 9-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.067" (27.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21900 € | 22,19 € |
| 25 | 2,07960 € | 51,99 € |
| 50 | 1,98040 € | 99,02 € |
| 100 | 1,88590 € | 188,59 € |
| 250 | 1,76776 € | 441,94 € |
| 500 | 1,68336 € | 841,68 € |
| 1.000 | 1,60304 € | 1.603,04 € |
| 2.500 | 1,50275 € | 3.756,88 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |







