


CGLN-NPT-3/4-BK | |
|---|---|
DigiKey Part Number | RPC1903-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-NPT-3/4-BK |
Description | LOCK NUT 36.00MM NYLON NPT-3/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NPT-3/4 Locknut Nut 1.417" (36.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/4 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.417" (36.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,56000 € | 14,00 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,49470 € | 49,47 € |
| 300 | 0,45237 € | 135,71 € |
| 500 | 0,43512 € | 217,56 € |
| 1.000 | 0,41384 € | 413,84 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




