
1SNG601171R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601171R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601171R0000 |
Description | CABLE GLAND 9-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,97080 € | 24,27 € |
| 50 | 0,92460 € | 46,23 € |
| 100 | 0,88040 € | 88,04 € |
| 250 | 0,82516 € | 206,29 € |
| 500 | 0,78576 € | 392,88 € |
| 1.000 | 0,74824 € | 748,24 € |
| 2.500 | 0,70141 € | 1.753,52 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |








