5308 926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5308 926
5308 926
5308 926

5308 926

DigiKey Part Number
1920-1081-ND
Manufacturer
Manufacturer Product Number
5308 926
Description
CABLE GLAND 7-16MM 3/4" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.630" (16.00mm)
Thread Size
3/4" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
1.050" (26.7mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Factory Stock: 4.360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €