Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495988

DigiKey Part Number
495988-ND
Manufacturer
Manufacturer Product Number
495988
Description
3:1 HEAT SHRINK TUBING BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.187" (4.75mm)
Mfr
Inner Diameter - Recovered
0.060" (1.52mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Spool
Material
Part Status
Active
Features
Adhesive Lined, Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
246.1' (75.0m)
Shrink Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1302,79000 €302,79 €
Manufacturers Standard Package
Unit Price without VAT:302,79000 €
Unit Price with VAT:360,32010 €
Alternate Color
3:1 ADHESIVE LINED HST RED
In-Stock: 0
Unit Price:
3:1 ADHESIVE LINED HST BLUE
In-Stock: 0
Unit Price: 508,49000 €
3:1 ADHESIVE LINED HST WHITE
In-Stock: 0
Unit Price: 552,44000 €