Image for 496004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

496004

DigiKey Part Number
496004-ND
Manufacturer
Manufacturer Product Number
496004
Description
3:1 ADHESIVE LINED HST RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Red 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.187" (4.75mm)
Mfr
Inner Diameter - Recovered
0.060" (1.52mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Spool
Material
Part Status
Obsolete
Features
Adhesive Lined, Flame Retardant, UV Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
246.1' (75.0m)
Shrink Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
3:1 HEAT SHRINK TUBING BLACK
In-Stock: 0
Unit Price: 302,79000 €
3:1 ADHESIVE LINED HST BLUE
In-Stock: 0
Unit Price: 508,49000 €
3:1 ADHESIVE LINED HST WHITE
In-Stock: 0
Unit Price: 552,44000 €