
496084 | |
|---|---|
DigiKey Part Number | 496084-ND |
Manufacturer | |
Manufacturer Product Number | 496084 |
Description | 3:1 ADHESIVE LINED HST WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 White 246.1' (75.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 496084 Models |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.060" (1.52mm) |
Series | Recovered Wall Thickness 0.039" (0.99mm) |
Packaging Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant, UV Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 246.1' (75.0m) | Shrink Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,44000 € | 552,44 € |
| Unit Price without VAT: | 552,44000 € |
|---|---|
| Unit Price with VAT: | 657,40360 € |



