
SG5032VAN 156.250000M-KEGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032VAN156.250000M-KEGA3TR-ND - Tape & Reel (TR) 114-SG5032VAN156.250000M-KEGA3CT-ND - Cut Tape (CT) 114-SG5032VAN156.250000M-KEGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,34080 € | 58,52 € |
| 50 | 2,24400 € | 112,20 € |
| 100 | 2,15130 € | 215,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03460 € | 508,65 € |
| 500 | 1,95058 € | 975,29 € |
| 750 | 1,90309 € | 1.427,32 € |
| 1.250 | 1,84494 € | 2.306,18 € |
| 1.750 | 1,80764 € | 3.163,37 € |
| 2.500 | 1,76893 € | 4.422,32 € |
| 3.000 | 1,74948 € | 5.248,44 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |











