Similar



MT25QL01GBBB1EW9-0SIT | |
|---|---|
DigiKey Part Number | MT25QL01GBBB1EW9-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB1EW9-0SIT |
Description | IC FLASH 1GBIT SPI 133MHZ 8WPDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL01GBBB1EW9-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Tray: | 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 10,30500 € | 103,05 € |
| 25 | 9,98560 € | 249,64 € |
| 50 | 9,74520 € | 487,26 € |
| 100 | 9,50640 € | 950,64 € |
| 250 | 9,19460 € | 2.298,65 € |
| 500 | 8,96268 € | 4.481,34 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |











