
SM43P01EL | |
|---|---|
DigiKey Part Number | 118-SM43P01ELTR-ND - Tape & Reel (TR) 118-SM43P01ELCT-ND - Cut Tape (CT) 118-SM43P01ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM43P01EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.406" W (16.50mm x 10.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,14700 € | 31,47 € |
| 25 | 3,02080 € | 75,52 € |
| 50 | 2,92820 € | 146,41 € |
| 100 | 2,83790 € | 283,79 € |
| 250 | 2,72204 € | 680,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,58080 € | 2.064,64 € |
| 1.600 | 2,49968 € | 3.999,49 € |
| 2.400 | 2,45325 € | 5.887,80 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |











